
Category | Contact Type Signal |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub | Primary Material Metal |
Connector Type Plug for Male Contacts | Shell Material, Finish Steel, Tin-Nickel Plated |
Number of Positions 50 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,74000 Kč | 402,74 Kč |
| 10 | 342,22500 Kč | 3 422,25 Kč |
| 25 | 320,79080 Kč | 8 019,77 Kč |
| 50 | 305,48320 Kč | 15 274,16 Kč |
| 100 | 290,90840 Kč | 29 090,84 Kč |
| 250 | 272,71112 Kč | 68 177,78 Kč |
| 500 | 259,71166 Kč | 129 855,83 Kč |
| Unit Price without VAT: | 402,74000 Kč |
|---|---|
| Unit Price with VAT: | 487,31540 Kč |





