
Category | Convert To (Adapter End) BNC Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,06100 Kč | 980,61 Kč |
| 25 | 91,92080 Kč | 2 298,02 Kč |
| 50 | 87,52800 Kč | 4 376,40 Kč |
| 100 | 83,34740 Kč | 8 334,74 Kč |
| 250 | 78,12852 Kč | 19 532,13 Kč |
| 500 | 74,40096 Kč | 37 200,48 Kč |
| 1 000 | 70,85208 Kč | 70 852,08 Kč |
| 2 500 | 66,42138 Kč | 166 053,45 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |









