BA036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA036

DigiKey Part Number
5073-BA036-ND
Manufacturer
Manufacturer Product Number
BA036
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1284,81000 Kč284,81 Kč
10242,01200 Kč2 420,12 Kč
25226,85160 Kč5 671,29 Kč
50216,01940 Kč10 800,97 Kč
100205,71110 Kč20 571,11 Kč
250192,84072 Kč48 210,18 Kč
500183,64610 Kč91 823,05 Kč
1 000174,89140 Kč174 891,40 Kč
Manufacturers Standard Package
Unit Price without VAT:284,81000 Kč
Unit Price with VAT:344,62010 Kč