
TRD855FLAT-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855FLAT-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855FLAT-1 |
Description | CBL CAT 5E FLAT BLACK 1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,29000 Kč | 231,29 Kč |
| 10 | 196,50100 Kč | 1 965,01 Kč |
| 25 | 184,18760 Kč | 4 604,69 Kč |
| 50 | 175,39480 Kč | 8 769,74 Kč |
| 100 | 167,02340 Kč | 16 702,34 Kč |
| 250 | 156,57224 Kč | 39 143,06 Kč |
| 500 | 149,10598 Kč | 74 552,99 Kč |
| 1 000 | 141,99780 Kč | 141 997,80 Kč |
| Unit Price without VAT: | 231,29000 Kč |
|---|---|
| Unit Price with VAT: | 279,86090 Kč |

