Adapter Coaxial Connector N Jack, Female Socket To TNC Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA-NFTM

DigiKey Part Number
5073-AXA-NFTM-ND
Manufacturer
Manufacturer Product Number
AXA-NFTM
Description
COAX ADAPT N TO TNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To TNC Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
TNC Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Tetrafluoroethylene (TFE)
Mating Cycles
-
Insertion Loss
0.15dB
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Factory Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1359,07000 Kč359,07 Kč
10305,22700 Kč3 052,27 Kč
25286,11880 Kč7 152,97 Kč
50272,45740 Kč13 622,87 Kč
100259,45970 Kč25 945,97 Kč
250243,22992 Kč60 807,48 Kč
500231,63398 Kč115 816,99 Kč
Manufacturers Standard Package
Unit Price without VAT:359,07000 Kč
Unit Price with VAT:434,47470 Kč