Adapter Coaxial Connector N Jack, Female Socket To TNC Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242131S

DigiKey Part Number
ACX2197-ND
Manufacturer
Manufacturer Product Number
242131S
Description
COAX ADAPT N TO TNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To TNC Plug, Male Pin 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
TNC Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1510,88000 Kč510,88 Kč
10446,35400 Kč4 463,54 Kč
25418,40600 Kč10 460,15 Kč
50398,44540 Kč19 922,27 Kč
100379,43810 Kč37 943,81 Kč
300351,16707 Kč105 350,12 Kč
500338,75360 Kč169 376,80 Kč
Manufacturers Standard Package
Unit Price without VAT:510,88000 Kč
Unit Price with VAT:618,16480 Kč