RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARSP-1700

DigiKey Part Number
5073-ARSP-1700-ND
Manufacturer
Manufacturer Product Number
ARSP-1700
Description
CON RP-SMA PLUG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
6 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-58, LMR-195
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,63400 Kč356,34 Kč
2533,40360 Kč835,09 Kč
5031,80780 Kč1 590,39 Kč
10030,28960 Kč3 028,96 Kč
25028,39180 Kč7 097,95 Kč
50027,03618 Kč13 518,09 Kč
1 00025,74586 Kč25 745,86 Kč
2 50024,13476 Kč60 336,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč