RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARSJ-1700

DigiKey Part Number
5073-ARSJ-1700-ND
Manufacturer
Manufacturer Product Number
ARSJ-1700
Description
CONRP-SMA JACK CRIMP LMR195
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
6 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-58, LMR-195
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,89300 Kč368,93 Kč
2534,57960 Kč864,49 Kč
5032,92480 Kč1 646,24 Kč
10031,35210 Kč3 135,21 Kč
25029,38880 Kč7 347,20 Kč
50027,98530 Kč13 992,65 Kč
1 00026,64982 Kč26 649,82 Kč
2 50024,98224 Kč62 455,60 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč