SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAC03

DigiKey Part Number
5073-BAC03-ND
Manufacturer
Manufacturer Product Number
BAC03
Description
CONN SMA M RG58 CRIMP NICKEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-58
Mfr
Fastening Type
Threaded
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
10227,68100 Kč2 276,81 Kč
25213,41520 Kč5 335,38 Kč
50203,22700 Kč10 161,35 Kč
100193,53020 Kč19 353,02 Kč
250181,42020 Kč45 355,05 Kč
500172,77028 Kč86 385,14 Kč
1 000164,53319 Kč164 533,19 Kč
Manufacturers Standard Package
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč