Jackscrew, Thumb Screw For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04X44S

DigiKey Part Number
5073-04X44S-ND
Manufacturer
Manufacturer Product Number
04X44S
Description
SDCXXAG SERIES THUMB SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Backshell
Manufacturer
L-com
Length - Threaded Portion Below Head
0.181" (4.60mm)
Packaging
Bag
Length - Below Head
0.510" (12.95mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Jackscrew, Thumb Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 189
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,90000 Kč99,90 Kč
1084,92400 Kč849,24 Kč
2579,60120 Kč1 990,03 Kč
5075,79300 Kč3 789,65 Kč
10072,17460 Kč7 217,46 Kč
25067,65524 Kč16 913,81 Kč
50064,42722 Kč32 213,61 Kč
1 00061,35438 Kč61 354,38 Kč
2 50057,51697 Kč143 792,42 Kč
Manufacturers Standard Package
Unit Price without VAT:99,90000 Kč
Unit Price with VAT:120,87900 Kč