Similar
Similar
Similar
Similar

DMC-16230NY-LY-EDE-EFN | |
|---|---|
DigiKey Part Number | 73-1347-ND |
Manufacturer | |
Manufacturer Product Number | DMC-16230NY-LY-EDE-EFN |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - Yellow/Green Parallel 122.00mm x 44.00mm x 14.60mm |
Datasheet | Datasheet |
Category | Outline L x W x H 122.00mm x 44.00mm x 14.60mm |
Manufacturer Kyocera International, Inc. | Viewing Area 99.00mm L x 24.00mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 32.0 | Dot Size 0.92mm W x 1.10mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 7 Dots w/Cursor | Operating Temperature 0°C ~ 50°C |
Display Type STN - Super-Twisted Nematic | Text Color Yellow |
Display Mode Transmissive | Background Color Green |
Character Size 8.06mm H x 4.84mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C162D-BW-LW65 | Focus LCDs | 36 | 2632-C162D-BW-LW65-ND | 363,90000 Kč | Similar |
| C162D-FTW-LW65 | Focus LCDs | 19 | 2632-C162D-FTW-LW65-ND | 476,02000 Kč | Similar |
| C162D-YTY-LW65 | Focus LCDs | 357 | 2632-C162D-YTY-LW65-ND | 363,90000 Kč | Similar |
| C162GXBFWSW6WT | Focus LCDs | 3 | 2632-C162GXBFWSW6WT-ND | 493,87000 Kč | Similar |





