
X9001376-4GDSMB | |
|---|---|
DigiKey Part Number | 478-X9001376-4GDSMB-ND |
Manufacturer | |
Manufacturer Product Number | X9001376-4GDSMB |
Description | CELLULAR/LPWA WHIP EXTERNAL ANTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, LTE, Sigfox Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875MHz, 2.2GHz | |
Frequency Range | 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -7.33dB | |
Gain | 1.16dBi, 2.5dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | LoRa, LPWAN, LTE, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,30000 Kč | 158,30 Kč |
| 10 | 122,23700 Kč | 1 222,37 Kč |
| 25 | 113,23200 Kč | 2 830,80 Kč |
| 100 | 103,31970 Kč | 10 331,97 Kč |
| 300 | 97,79130 Kč | 29 337,39 Kč |
| 500 | 95,74718 Kč | 47 873,59 Kč |
| 1 000 | 93,40411 Kč | 93 404,11 Kč |
| Unit Price without VAT: | 158,30000 Kč |
|---|---|
| Unit Price with VAT: | 191,54300 Kč |






