
MIKROE-3371 | |
|---|---|
DigiKey Part Number | 1471-2161-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3371 |
Description | LTE RUBBER ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.268" (210.00mm) | |
Applications | 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,55000 Kč | 199,55 Kč |
| Unit Price without VAT: | 199,55000 Kč |
|---|---|
| Unit Price with VAT: | 241,45550 Kč |



