


W2F15C1028AT1A | |
|---|---|
DigiKey Part Number | 478-12988-2-ND - Tape & Reel (TR) 478-12988-1-ND - Cut Tape (CT) 478-12988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C1028AT1A |
Description | CAP FEEDTHRU 1000PF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 50 | 4,53000 Kč | 226,50 Kč |
| 100 | 4,05840 Kč | 405,84 Kč |
| 500 | 3,26318 Kč | 1 631,59 Kč |
| 1 000 | 3,01773 Kč | 3 017,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,62283 Kč | 10 491,32 Kč |
| 8 000 | 2,45038 Kč | 19 603,04 Kč |
| 12 000 | 2,44073 Kč | 29 288,76 Kč |
| 20 000 | 2,41558 Kč | 48 311,60 Kč |
| 28 000 | 2,37030 Kč | 66 368,40 Kč |
| 40 000 | 2,32673 Kč | 93 069,20 Kč |
| 48 000 | 2,30609 Kč | 110 692,32 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |






