25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTA7080518C400DP

DigiKey Part Number
478-VTA7080518C400DPTR-ND - Tape & Reel (TR)
478-VTA7080518C400DPCT-ND - Cut Tape (CT)
478-VTA7080518C400DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTA7080518C400DP
Description
VARISTOR 25.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 MHz
Operating Temperature
-55°C ~ 175°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,71900 Kč67,19 Kč
255,99720 Kč149,93 Kč
1005,19910 Kč519,91 Kč
2504,81696 Kč1 204,24 Kč
5004,58680 Kč2 293,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,39740 Kč4 397,40 Kč
2 0004,24160 Kč8 483,20 Kč
3 0004,16348 Kč12 490,44 Kč
5 0004,07693 Kč20 384,65 Kč
7 0004,02637 Kč28 184,59 Kč
10 0003,97776 Kč39 777,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč