25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080518C400RZ

DigiKey Part Number
478-VCAS080518C400RZTR-ND - Tape & Reel (TR)
478-VCAS080518C400RZCT-ND - Cut Tape (CT)
478-VCAS080518C400RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080518C400RZ
Description
VARISTOR 25.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 169
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
252,41880 Kč60,47 Kč
1002,05990 Kč205,99 Kč
2501,88732 Kč471,83 Kč
5001,78358 Kč891,79 Kč
1 0001,69811 Kč1 698,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,75260 Kč7 010,40 Kč
8 0001,70031 Kč13 602,48 Kč
12 0001,67414 Kč20 089,68 Kč
20 0001,64513 Kč32 902,60 Kč
28 0001,62817 Kč45 588,76 Kč
40 0001,61186 Kč64 474,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč