
V2AF118C400Y1FDP | |
|---|---|
DigiKey Part Number | 478-9363-2-ND - Tape & Reel (TR) 478-9363-1-ND - Cut Tape (CT) 478-9363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF118C400Y1FDP |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,23960 Kč | 205,99 Kč |
| 100 | 7,18550 Kč | 718,55 Kč |
| 250 | 6,68240 Kč | 1 670,60 Kč |
| 500 | 6,37878 Kč | 3 189,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,12932 Kč | 6 129,32 Kč |
| 2 000 | 5,92375 Kč | 11 847,50 Kč |
| 3 000 | 5,82093 Kč | 17 462,79 Kč |
| 5 000 | 5,70688 Kč | 28 534,40 Kč |
| 7 000 | 5,64024 Kč | 39 481,68 Kč |
| 10 000 | 5,57617 Kč | 55 761,70 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


