Parametric Equivalent

VG222026Y570DP | |
|---|---|
DigiKey Part Number | 478-VG222026Y570DPTR-ND - Tape & Reel (TR) 478-VG222026Y570DPCT-ND - Cut Tape (CT) 478-VG222026Y570DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG222026Y570DP |
Description | VARISTOR 35V 1.1KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 V 1.1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.5 V | |
Varistor Voltage (Typ) | 35 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 1.1 kA | |
Energy | 6.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 26,71200 Kč | 267,12 Kč |
| 25 | 24,28320 Kč | 607,08 Kč |
| 100 | 21,61840 Kč | 2 161,84 Kč |
| 250 | 20,34608 Kč | 5 086,52 Kč |
| 500 | 20,08718 Kč | 10 043,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,32790 Kč | 19 327,90 Kč |
| 2 000 | 18,79849 Kč | 37 596,98 Kč |
| 3 000 | 18,53326 Kč | 55 599,78 Kč |
| 5 000 | 18,23945 Kč | 91 197,25 Kč |
| 7 000 | 18,06770 Kč | 126 473,90 Kč |
| 10 000 | 17,90254 Kč | 179 025,40 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |



