



G5Q-14-EU DC5 | |
|---|---|
DigiKey Part Number | Z11620-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-14-EU DC5 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-14-EU DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 150W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 63 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 33,03400 Kč | 825,85 Kč |
| 50 | 31,90020 Kč | 1 595,01 Kč |
| 100 | 30,80830 Kč | 3 080,83 Kč |
| 250 | 29,41988 Kč | 7 354,97 Kč |
| 500 | 28,41114 Kč | 14 205,57 Kč |
| 1 000 | 27,43578 Kč | 27 435,78 Kč |
| 5 000 | 25,29642 Kč | 126 482,10 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |









