




RZ01-1C4-D005 | |
|---|---|
DigiKey Part Number | PB1271-ND |
Manufacturer | |
Manufacturer Product Number | RZ01-1C4-D005 |
Description | RELAY GEN PURPOSE SPDT 12A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 84 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 60 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 20 | 55,01500 Kč | 1 100,30 Kč |
| 40 | 53,13025 Kč | 2 125,21 Kč |
| 60 | 52,06100 Kč | 3 123,66 Kč |
| 100 | 50,73960 Kč | 5 073,96 Kč |
| 260 | 48,35596 Kč | 12 572,55 Kč |
| 500 | 46,78900 Kč | 23 394,50 Kč |
| 1 000 | 45,18182 Kč | 45 181,82 Kč |
| 5 000 | 41,65642 Kč | 208 282,10 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |



