Parametric Equivalent

VGAS222026Y570DP | |
|---|---|
DigiKey Part Number | 478-9660-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VGAS222026Y570DP |
Description | VARISTOR 35V 1.1KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 V 1.1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.5 V | |
Varistor Voltage (Typ) | 35 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 1.1 kA | |
Energy | 6.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,45411 Kč | 18 454,11 Kč |
| Unit Price without VAT: | 18,45411 Kč |
|---|---|
| Unit Price with VAT: | 22,32947 Kč |


