VCAS080530A650DZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 70
Unit Price: 0,24000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,24000 Kč
Datasheet
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080530A650DZ

DigiKey Part Number
478-VCAS080530A650DZTR-ND - Tape & Reel (TR)
478-VCAS080530A650DZCT-ND - Cut Tape (CT)
478-VCAS080530A650DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080530A650DZ
Description
VARISTOR 41V 30A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,10151 Kč3 101,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3,10151 Kč
Unit Price with VAT:3,75283 Kč