VC080530A650RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 70
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,10151 Kč
Datasheet
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080530A650RP

DigiKey Part Number
478-11142-2-ND - Tape & Reel (TR)
478-11142-1-ND - Cut Tape (CT)
478-11142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080530A650RP
Description
VARISTOR 41V 30A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,08400 Kč40,84 Kč
253,62080 Kč90,52 Kč
1003,11120 Kč311,12 Kč
2502,86784 Kč716,96 Kč
5002,72008 Kč1 360,04 Kč
1 0002,59862 Kč2 598,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,46469 Kč9 858,76 Kč
8 0002,39562 Kč19 164,96 Kč
12 0002,36102 Kč28 332,24 Kč
20 0002,32270 Kč46 454,00 Kč
28 0002,30030 Kč64 408,40 Kč
40 0002,27876 Kč91 150,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč