
VC080530A650DP | |
|---|---|
DigiKey Part Number | 478-3654-2-ND - Tape & Reel (TR) 478-3654-1-ND - Cut Tape (CT) 478-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080530A650DP |
Description | VARISTOR 41V 30A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,04100 Kč | 40,41 Kč |
| 25 | 3,58280 Kč | 89,57 Kč |
| 100 | 3,07870 Kč | 307,87 Kč |
| 250 | 2,83788 Kč | 709,47 Kč |
| 500 | 2,69166 Kč | 1 345,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,62291 Kč | 2 622,91 Kč |
| 2 000 | 2,52199 Kč | 5 043,98 Kč |
| 3 000 | 2,47141 Kč | 7 414,23 Kč |
| 5 000 | 2,41545 Kč | 12 077,25 Kč |
| 7 000 | 2,38274 Kč | 16 679,18 Kč |
| 10 000 | 2,35125 Kč | 23 512,50 Kč |
| 25 000 | 2,28348 Kč | 57 087,00 Kč |
| 50 000 | 2,24265 Kč | 112 132,50 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |


