VCAS06LC18X500TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 8,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9 750
Unit Price: 8,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 950
Unit Price: 6,32000 Kč
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS06LC18X500TP

DigiKey Part Number
478-VCAS06LC18X500TPTR-ND - Tape & Reel (TR)
478-VCAS06LC18X500TPCT-ND - Cut Tape (CT)
478-VCAS06LC18X500TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS06LC18X500TP
Description
VARISTOR 32.5V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
25 V
Varistor Voltage (Typ)
32.5 V
Varistor Voltage (Max)
40 V
Current - Surge
30 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,56886 Kč25 688,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,56886 Kč
Unit Price with VAT:3,10832 Kč