0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC06LC18X500TP

DigiKey Part Number
478-VC06LC18X500TPTR-ND - Tape & Reel (TR)
478-VC06LC18X500TPCT-ND - Cut Tape (CT)
478-VC06LC18X500TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC06LC18X500TP
Description
VARISTOR 32.5V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
25 V
Varistor Voltage (Typ)
32.5 V
Varistor Voltage (Max)
40 V
Current - Surge
30 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,49400 Kč54,94 Kč
254,89200 Kč122,30 Kč
1004,22680 Kč422,68 Kč
2503,90856 Kč977,14 Kč
5003,71658 Kč1 858,29 Kč
1 0003,55892 Kč3 558,92 Kč
2 5003,54272 Kč8 856,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,27325 Kč32 732,50 Kč
20 0003,20384 Kč64 076,80 Kč
30 0003,16911 Kč95 073,30 Kč
50 0003,13060 Kč156 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč