
BVRA0805-06PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0805-06PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-06PFRCT-ND - Cut Tape (CT) 118-BVRA0805-06PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-06PFR |
Description | VARISTOR 14.5V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 14.5 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 80 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 25 | 3,92360 Kč | 98,09 Kč |
| 100 | 3,37010 Kč | 337,01 Kč |
| 250 | 3,10868 Kč | 777,17 Kč |
| 500 | 2,95122 Kč | 1 475,61 Kč |
| 1 000 | 2,82091 Kč | 2 820,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,62583 Kč | 10 503,32 Kč |
| 8 000 | 2,55329 Kč | 20 426,32 Kč |
| 12 000 | 2,51697 Kč | 30 203,64 Kč |
| 20 000 | 2,47673 Kč | 49 534,60 Kč |
| 28 000 | 2,45321 Kč | 68 689,88 Kč |
| 40 000 | 2,43060 Kč | 97 224,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

