41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS060330A650RZ

DigiKey Part Number
478-VCAS060330A650RZTR-ND - Tape & Reel (TR)
478-VCAS060330A650RZCT-ND - Cut Tape (CT)
478-VCAS060330A650RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS060330A650RZ
Description
VARISTOR 41V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
45.1 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
125 pF @ 1 kHz
Maximum AC Volts
21 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
36.9 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
41 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC060330A650DPKYOCERA AVX53478-2502-1-ND3,99000 KčParametric Equivalent
VC060330A650RPKYOCERA AVX25 546478-11135-1-ND3,99000 KčParametric Equivalent
VC060330A650TPKYOCERA AVX5 074478-VC060330A650TPCT-ND3,99000 KčParametric Equivalent
VCAS060330A650DZKYOCERA AVX1 000478-VCAS060330A650DZCT-ND5,04000 KčParametric Equivalent
VCAS060330A650RPKYOCERA AVX2 305478-10762-1-ND4,83000 KčParametric Equivalent
In-Stock: 1 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,91100 Kč19,11 Kč
251,67160 Kč41,79 Kč
1001,41110 Kč141,11 Kč
2501,28676 Kč321,69 Kč
5001,21200 Kč606,00 Kč
1 0001,15027 Kč1 150,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,17998 Kč4 719,92 Kč
8 0001,14229 Kč9 138,32 Kč
12 0001,12341 Kč13 480,92 Kč
20 0001,10249 Kč22 049,80 Kč
28 0001,09028 Kč30 527,84 Kč
40 0001,07852 Kč43 140,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč