
VC060330A650RP | |
|---|---|
DigiKey Part Number | 478-11135-2-ND - Tape & Reel (TR) 478-11135-1-ND - Cut Tape (CT) 478-11135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060330A650RP |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060330A650RP Models |
Category | Varistor Voltage (Max) 45.1 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 125 pF @ 1 kHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 36.9 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 41 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV25K0603300NIR1 | Bourns Inc. | 15 673 | 118-ZV25K0603300NIR1CT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 100 | 2,00110 Kč | 200,11 Kč |
| 250 | 1,83356 Kč | 458,39 Kč |
| 500 | 1,73192 Kč | 865,96 Kč |
| 1 000 | 1,64834 Kč | 1 648,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52309 Kč | 6 092,36 Kč |
| 8 000 | 1,47655 Kč | 11 812,40 Kč |
| 12 000 | 1,45324 Kč | 17 438,88 Kč |
| 20 000 | 1,42740 Kč | 28 548,00 Kč |
| 28 000 | 1,41231 Kč | 39 544,68 Kč |
| 40 000 | 1,39779 Kč | 55 911,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


