
VCAS060330A650DZ | |
|---|---|
DigiKey Part Number | 478-VCAS060330A650DZTR-ND - Tape & Reel (TR) 478-VCAS060330A650DZCT-ND - Cut Tape (CT) 478-VCAS060330A650DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060330A650DZ |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 125 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 21 V | Grade Automotive |
Maximum DC Volts 30 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 36.9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 41 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 45.1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 250 | 2,39880 Kč | 599,70 Kč |
| 500 | 2,27156 Kč | 1 135,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,16636 Kč | 2 166,36 Kč |
| 2 000 | 2,08006 Kč | 4 160,12 Kč |
| 3 000 | 2,03681 Kč | 6 110,43 Kč |
| 5 000 | 1,98889 Kč | 9 944,45 Kč |
| 7 000 | 1,96085 Kč | 13 725,95 Kč |
| 10 000 | 1,93392 Kč | 19 339,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

