Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS060318A400DP | |
|---|---|
DigiKey Part Number | 478-6496-2-ND - Tape & Reel (TR) 478-6496-1-ND - Cut Tape (CT) 478-6496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060318A400DP |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060318A400DP Models |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 150 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.95 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 25.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 28.05 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC060318A400DP | KYOCERA AVX | 675 | 478-2500-1-ND | 2,94000 Kč | Parametric Equivalent |
| VC060318A400RP | KYOCERA AVX | 30 019 | 478-11134-1-ND | 4,83000 Kč | Parametric Equivalent |
| VCAS060318A400DZ | KYOCERA AVX | 0 | 478-VCAS060318A400DZCT-ND | 2,32070 Kč | Parametric Equivalent |
| VCAS060318A400RP | KYOCERA AVX | 1 731 | 478-VCAS060318A400RPCT-ND | 7,56000 Kč | Parametric Equivalent |
| VCAS060318A400TP | KYOCERA AVX | 7 937 | 478-VCAS060318A400TPCT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,15191 Kč | 6 303,82 Kč |
| Unit Price without VAT: | 3,15191 Kč |
|---|---|
| Unit Price with VAT: | 3,81381 Kč |



