25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS060318A400TP

DigiKey Part Number
478-VCAS060318A400TPTR-ND - Tape & Reel (TR)
478-VCAS060318A400TPCT-ND - Cut Tape (CT)
478-VCAS060318A400TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS060318A400TP
Description
VARISTOR 25.5V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KYOCERA AVX
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
150 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
13 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
22.95 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
25.5 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
28.05 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC060318A400DPKYOCERA AVX675478-2500-1-ND2,94000 KčParametric Equivalent
VC060318A400RPKYOCERA AVX30 019478-11134-1-ND4,83000 KčParametric Equivalent
VCAS060318A400DZKYOCERA AVX0478-VCAS060318A400DZCT-ND2,32070 KčParametric Equivalent
VCAS060318A400RPKYOCERA AVX1 731478-VCAS060318A400RPCT-ND7,56000 KčParametric Equivalent
In-Stock: 7 937
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,18700 Kč51,87 Kč
254,61120 Kč115,28 Kč
1003,97490 Kč397,49 Kč
2503,67128 Kč917,82 Kč
5003,48818 Kč1 744,09 Kč
1 0003,33763 Kč3 337,63 Kč
2 5003,18061 Kč7 951,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,35577 Kč33 557,70 Kč
20 0003,28472 Kč65 694,40 Kč
30 0003,24913 Kč97 473,90 Kč
50 0003,20973 Kč160 486,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč