
VCAS060318A400RP | |
|---|---|
DigiKey Part Number | 478-VCAS060318A400RPTR-ND - Tape & Reel (TR) 478-VCAS060318A400RPCT-ND - Cut Tape (CT) 478-VCAS060318A400RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060318A400RP |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060318A400RP Models |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.1J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 13 V | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum DC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 22.95 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 25.5 V | Package / Case 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC060318A400DP | KYOCERA AVX | 675 | 478-2500-1-ND | 2,94000 Kč | Parametric Equivalent |
| VC060318A400RP | KYOCERA AVX | 30 019 | 478-11134-1-ND | 4,83000 Kč | Parametric Equivalent |
| VCAS060318A400DZ | KYOCERA AVX | 0 | 478-VCAS060318A400DZCT-ND | 2,32070 Kč | Parametric Equivalent |
| VCAS060318A400TP | KYOCERA AVX | 7 937 | 478-VCAS060318A400TPCT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,61120 Kč | 115,28 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,67044 Kč | 917,61 Kč |
| 500 | 3,48776 Kč | 1 743,88 Kč |
| 1 000 | 3,33721 Kč | 3 337,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,47365 Kč | 13 894,60 Kč |
| 8 000 | 3,38175 Kč | 27 054,00 Kč |
| 12 000 | 3,33571 Kč | 40 028,52 Kč |
| 20 000 | 3,28472 Kč | 65 694,40 Kč |
| 28 000 | 3,25491 Kč | 91 137,48 Kč |
| 40 000 | 3,22624 Kč | 129 049,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

