
VC120665M131DP | |
|---|---|
DigiKey Part Number | 478-8673-2-ND - Tape & Reel (TR) 478-8673-1-ND - Cut Tape (CT) 478-8673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120665M131DP |
Description | VARISTOR 82V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120665M131DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 150 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 25 | 6,22240 Kč | 155,56 Kč |
| 100 | 5,40140 Kč | 540,14 Kč |
| 250 | 5,00820 Kč | 1 252,05 Kč |
| 500 | 4,77204 Kč | 2 386,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,66889 Kč | 4 668,89 Kč |
| 2 000 | 4,50544 Kč | 9 010,88 Kč |
| 3 000 | 4,42359 Kč | 13 270,77 Kč |
| 5 000 | 4,33289 Kč | 21 664,45 Kč |
| 7 000 | 4,27992 Kč | 29 959,44 Kč |
| 10 000 | 4,22892 Kč | 42 289,20 Kč |
| 25 000 | 4,11918 Kč | 102 979,50 Kč |
| 50 000 | 4,05305 Kč | 202 652,50 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |









