0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080505A150DP

DigiKey Part Number
478-8680-2-ND - Tape & Reel (TR)
478-8680-1-ND - Cut Tape (CT)
478-8680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080505A150DP
Description
VARISTOR 8.5V 40A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS080505A150DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,72600 Kč37,26 Kč
253,30080 Kč82,52 Kč
1002,82910 Kč282,91 Kč
2502,60432 Kč651,08 Kč
5002,46832 Kč1 234,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,40349 Kč2 403,49 Kč
2 0002,30940 Kč4 618,80 Kč
3 0002,26238 Kč6 787,14 Kč
5 0002,21025 Kč11 051,25 Kč
7 0002,17979 Kč15 258,53 Kč
10 0002,15047 Kč21 504,70 Kč
25 0002,08735 Kč52 183,75 Kč
50 0002,04932 Kč102 466,00 Kč
100 0002,01804 Kč201 804,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč