
VC120665M131DP | |
|---|---|
DigiKey Part Number | 478-8673-2-ND - Tape & Reel (TR) 478-8673-1-ND - Cut Tape (CT) 478-8673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120665M131DP |
Description | VARISTOR 82V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120665M131DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 150 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 100 | 5,60230 Kč | 560,23 Kč |
| 250 | 5,19576 Kč | 1 298,94 Kč |
| 500 | 4,95048 Kč | 2 475,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,29591 Kč | 5 295,91 Kč |
| 2 000 | 5,11396 Kč | 10 227,92 Kč |
| 3 000 | 5,02286 Kč | 15 068,58 Kč |
| 5 000 | 4,92185 Kč | 24 609,25 Kč |
| 7 000 | 4,86284 Kč | 34 039,88 Kč |
| 10 000 | 4,80609 Kč | 48 060,90 Kč |
| 25 000 | 4,68386 Kč | 117 096,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


