
VC120638N770DP | |
|---|---|
DigiKey Part Number | 478-8671-2-ND - Tape & Reel (TR) 478-8671-1-ND - Cut Tape (CT) 478-8671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120638N770DP |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer KYOCERA AVX | Current - Surge 200 A |
Series | Energy 1.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 100 | 3,35340 Kč | 335,34 Kč |
| 250 | 3,09176 Kč | 772,94 Kč |
| 500 | 2,93342 Kč | 1 466,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,80323 Kč | 2 803,23 Kč |
| 2 000 | 2,69604 Kč | 5 392,08 Kč |
| 3 000 | 2,64239 Kč | 7 927,17 Kč |
| 5 000 | 2,58296 Kč | 12 914,80 Kč |
| 7 000 | 2,54820 Kč | 17 837,40 Kč |
| 10 000 | 2,51476 Kč | 25 147,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











