VC120603D100RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,40000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,17968 Kč
Datasheet
Varistors; 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120603D100RP

DigiKey Part Number
478-VC120603D100RPTR-ND - Tape & Reel (TR)
478-VC120603D100RPCT-ND - Cut Tape (CT)
478-VC120603D100RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120603D100RP
Description
VARISTOR 5V 150A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120603D100RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
2.3 V
Maximum DC Volts
3.3 V
Varistor Voltage (Min)
4 V
Varistor Voltage (Typ)
5 V
Varistor Voltage (Max)
6 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
4700 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
1010,96700 Kč109,67 Kč
2510,23040 Kč255,76 Kč
1008,18420 Kč818,42 Kč
2507,60072 Kč1 900,18 Kč
5006,43120 Kč3 215,60 Kč
1 0004,96969 Kč4 969,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,20758 Kč16 830,32 Kč
8 0004,10033 Kč32 802,64 Kč
12 0004,04656 Kč48 558,72 Kč
20 0003,98706 Kč79 741,20 Kč
28 0003,95227 Kč110 663,56 Kč
40 0003,91881 Kč156 752,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč