Parametric Equivalent
Parametric Equivalent

VC120603D100TP | |
|---|---|
DigiKey Part Number | 478-VC120603D100TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC120603D100TP |
Description | VARISTOR 5V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120603D100TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 2.3 V | |
Maximum DC Volts | 3.3 V | |
Varistor Voltage (Min) | 4 V | |
Varistor Voltage (Typ) | 5 V | |
Varistor Voltage (Max) | 6 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,37914 Kč | 43 791,40 Kč |
| Unit Price without VAT: | 4,37914 Kč |
|---|---|
| Unit Price with VAT: | 5,29876 Kč |


