


VC120603D100DP | |
|---|---|
DigiKey Part Number | 478-3653-2-ND - Tape & Reel (TR) 478-3653-1-ND - Cut Tape (CT) 478-3653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120603D100DP |
Description | VARISTOR 5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120603D100DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.3 V | |
Maximum DC Volts | 3.3 V | |
Varistor Voltage (Min) | 4 V | |
Varistor Voltage (Typ) | 5 V | |
Varistor Voltage (Max) | 6 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,22400 Kč | 155,60 Kč |
| 100 | 5,40070 Kč | 540,07 Kč |
| 250 | 5,00676 Kč | 1 251,69 Kč |
| 500 | 4,76906 Kč | 2 384,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,09894 Kč | 5 098,94 Kč |
| 2 000 | 4,92256 Kč | 9 845,12 Kč |
| 3 000 | 4,83430 Kč | 14 502,90 Kč |
| 5 000 | 4,73643 Kč | 23 682,15 Kč |
| 7 000 | 4,67922 Kč | 32 754,54 Kč |
| 10 000 | 4,62422 Kč | 46 242,20 Kč |
| 25 000 | 4,50579 Kč | 112 644,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

