
VC080526C580RP | |
|---|---|
DigiKey Part Number | 478-11141-2-ND - Tape & Reel (TR) 478-11141-1-ND - Cut Tape (CT) 478-11141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080526C580RP |
Description | VARISTOR 34.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080526C580RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 100 | 3,22950 Kč | 322,95 Kč |
| 250 | 2,97500 Kč | 743,75 Kč |
| 500 | 2,82172 Kč | 1 410,86 Kč |
| 1 000 | 2,69593 Kč | 2 695,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,80050 Kč | 11 202,00 Kč |
| 8 000 | 2,72352 Kč | 21 788,16 Kč |
| 12 000 | 2,68498 Kč | 32 219,76 Kč |
| 20 000 | 2,64228 Kč | 52 845,60 Kč |
| 28 000 | 2,61732 Kč | 73 284,96 Kč |
| 40 000 | 2,59332 Kč | 103 732,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







