



MLVC08V026C280 | |
|---|---|
DigiKey Part Number | 283-MLVC08V026C280TR-ND - Tape & Reel (TR) 283-MLVC08V026C280CT-ND - Cut Tape (CT) 283-MLVC08V026C280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V026C280 |
Description | VARISTOR 36V 100A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18.4 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 32.4 V | |
Varistor Voltage (Typ) | 36 V | |
Varistor Voltage (Max) | 39.6 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 100 | 4,12610 Kč | 412,61 Kč |
| 250 | 3,81492 Kč | 953,73 Kč |
| 500 | 3,62720 Kč | 1 813,60 Kč |
| 1 000 | 3,47265 Kč | 3 472,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,63276 Kč | 14 531,04 Kč |
| 8 000 | 3,53722 Kč | 28 297,76 Kč |
| 12 000 | 3,48940 Kč | 41 872,80 Kč |
| 20 000 | 3,43639 Kč | 68 727,80 Kč |
| 28 000 | 3,40540 Kč | 95 351,20 Kč |
| 40 000 | 3,37561 Kč | 135 024,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


