


V26MLA0805NH | |
|---|---|
DigiKey Part Number | F2195TR-ND - Tape & Reel (TR) F2195CT-ND - Cut Tape (CT) F2195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA0805NH |
Description | VARISTOR 34V 100A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 34 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,65280 Kč | 141,32 Kč |
| 100 | 4,88830 Kč | 488,83 Kč |
| 250 | 4,52548 Kč | 1 131,37 Kč |
| 500 | 4,30668 Kč | 2 153,34 Kč |
| 1 000 | 4,12632 Kč | 4 126,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34196 Kč | 8 354,90 Kč |
| 5 000 | 3,24457 Kč | 16 222,85 Kč |
| 7 500 | 3,19584 Kč | 23 968,80 Kč |
| 12 500 | 3,17858 Kč | 39 732,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


