34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080526C580DP

DigiKey Part Number
478-2514-2-ND - Tape & Reel (TR)
478-2514-1-ND - Cut Tape (CT)
478-2514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080526C580DP
Description
VARISTOR 34.5V 100A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
18 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31.05 V
Varistor Voltage (Typ)
34.5 V
Varistor Voltage (Max)
37.95 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,24200 Kč42,42 Kč
253,76280 Kč94,07 Kč
1003,22950 Kč322,95 Kč
2502,97500 Kč743,75 Kč
5002,82172 Kč1 410,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,69593 Kč2 695,93 Kč
2 0002,59221 Kč5 184,42 Kč
3 0002,54020 Kč7 620,60 Kč
5 0002,48268 Kč12 413,40 Kč
7 0002,44906 Kč17 143,42 Kč
10 0002,41670 Kč24 167,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč