
VC080518C400DP | |
|---|---|
DigiKey Part Number | 478-2512-2-ND - Tape & Reel (TR) 478-2512-1-ND - Cut Tape (CT) 478-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080518C400DP |
Description | VARISTOR 25.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,93920 Kč | 98,48 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 250 | 3,12116 Kč | 780,29 Kč |
| 500 | 2,96198 Kč | 1 480,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,83074 Kč | 2 830,74 Kč |
| 2 000 | 2,72281 Kč | 5 445,62 Kč |
| 3 000 | 2,66871 Kč | 8 006,13 Kč |
| 5 000 | 2,60875 Kč | 13 043,75 Kč |
| 7 000 | 2,57372 Kč | 18 016,04 Kč |
| 10 000 | 2,54002 Kč | 25 400,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




