
VC080518C400RP | |
|---|---|
DigiKey Part Number | 478-11140-2-ND - Tape & Reel (TR) 478-11140-1-ND - Cut Tape (CT) 478-11140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080518C400RP |
Description | VARISTOR 25.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080518C400RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,61120 Kč | 115,28 Kč |
| 100 | 3,97490 Kč | 397,49 Kč |
| 250 | 3,67128 Kč | 917,82 Kč |
| 500 | 3,48818 Kč | 1 744,09 Kč |
| 1 000 | 3,33763 Kč | 3 337,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11164 Kč | 12 446,56 Kč |
| 8 000 | 3,02770 Kč | 24 221,60 Kč |
| 12 000 | 2,98567 Kč | 35 828,04 Kč |
| 20 000 | 2,93909 Kč | 58 781,80 Kč |
| 28 000 | 2,91186 Kč | 81 532,08 Kč |
| 40 000 | 2,88569 Kč | 115 427,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


