
VC060309A200RP | |
|---|---|
DigiKey Part Number | 478-11133-2-ND - Tape & Reel (TR) 478-11133-1-ND - Cut Tape (CT) 478-11133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060309A200RP |
Description | VARISTOR 12.7V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060309A200RP Models |
Category | Varistor Voltage (Max) 14.61 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 6.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 12.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC060309A200DP | KYOCERA AVX | 6 710 | 478-6067-1-ND | 4,41000 Kč | Parametric Equivalent |
| VC060309A200TP | KYOCERA AVX | 9 567 | 478-VC060309A200TPCT-ND | 4,41000 Kč | Parametric Equivalent |
| VCAS060309A200DZ | KYOCERA AVX | 964 | 478-VCAS060309A200DZCT-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,69600 Kč | 67,40 Kč |
| 100 | 2,29720 Kč | 229,72 Kč |
| 250 | 2,10820 Kč | 527,05 Kč |
| 500 | 1,99398 Kč | 996,99 Kč |
| 1 000 | 1,89990 Kč | 1 899,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96274 Kč | 7 850,96 Kč |
| 8 000 | 1,90531 Kč | 15 242,48 Kč |
| 12 000 | 1,87656 Kč | 22 518,72 Kč |
| 20 000 | 1,84470 Kč | 36 894,00 Kč |
| 28 000 | 1,82608 Kč | 51 130,24 Kč |
| 40 000 | 1,80817 Kč | 72 326,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


