
VCAS060309A200DZ | |
|---|---|
DigiKey Part Number | 478-VCAS060309A200DZTR-ND - Tape & Reel (TR) 478-VCAS060309A200DZCT-ND - Cut Tape (CT) 478-VCAS060309A200DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060309A200DZ |
Description | VARISTOR 12.7V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 550 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 6.4 V | Grade Automotive |
Maximum DC Volts 9 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 10.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 12.7 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 14.61 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC060309A200DP | KYOCERA AVX | 6 710 | 478-6067-1-ND | 4,41000 Kč | Parametric Equivalent |
| VC060309A200RP | KYOCERA AVX | 2 475 | 478-11133-1-ND | 4,41000 Kč | Parametric Equivalent |
| VC060309A200TP | KYOCERA AVX | 9 567 | 478-VC060309A200TPCT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 250 | 1,75124 Kč | 437,81 Kč |
| 500 | 1,65422 Kč | 827,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,32070 Kč | 2 320,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

