
VC060309A200DP | |
|---|---|
DigiKey Part Number | 478-6067-2-ND - Tape & Reel (TR) 478-6067-1-ND - Cut Tape (CT) 478-6067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060309A200DP |
Description | VARISTOR 12.7V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060309A200DP Models |
Category | Varistor Voltage (Max) 14.61 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 6.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 12.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,69600 Kč | 67,40 Kč |
| 100 | 2,29720 Kč | 229,72 Kč |
| 250 | 2,10820 Kč | 527,05 Kč |
| 500 | 1,99398 Kč | 996,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,89990 Kč | 1 899,90 Kč |
| 2 000 | 1,82252 Kč | 3 645,04 Kč |
| 3 000 | 1,78371 Kč | 5 351,13 Kč |
| 5 000 | 1,74078 Kč | 8 703,90 Kč |
| 7 000 | 1,71569 Kč | 12 009,83 Kč |
| 10 000 | 1,69154 Kč | 16 915,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





