
VC060303A100DP | |
|---|---|
DigiKey Part Number | 478-2498-2-ND - Tape & Reel (TR) 478-2498-1-ND - Cut Tape (CT) 478-2498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060303A100DP |
Description | VARISTOR 5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060303A100DP Models |
Category | Varistor Voltage (Max) 6 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1450 pF @ 1 kHz |
Maximum AC Volts 2.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 3.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 4 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,69600 Kč | 67,40 Kč |
| 100 | 2,29720 Kč | 229,72 Kč |
| 250 | 2,10736 Kč | 526,84 Kč |
| 500 | 1,99356 Kč | 996,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,89948 Kč | 1 899,48 Kč |
| 2 000 | 1,82221 Kč | 3 644,42 Kč |
| 3 000 | 1,78343 Kč | 5 350,29 Kč |
| 5 000 | 1,74048 Kč | 8 702,40 Kč |
| 7 000 | 1,71539 Kč | 12 007,73 Kč |
| 10 000 | 1,69124 Kč | 16 912,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









